KUU K1812L050PR
| Manufacturer | KUUAsian Brands |
| MPN | K1812L050PR |
| LCSC Part # | C2892433 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 500mA 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 1A | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 4532mm(1812mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb - free solder reflow profiles.
- UL(E352136), C - UL(E352136), TUV(R50322001)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Over current and over temperature protection of automotive electronics
- PC motherboards, Hard disk driver, and PC peripherals
- POS Equipment
- USB port protection
- HDMI source protection
In-Stock: 4,750
4,750 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0517$ 0.0492 | $ 0.49 |
| 100+ | $ 0.0412$ 0.0392 | $ 3.92 |
| 300+ | $ 0.0359$ 0.0342 | $ 10.26 |
| 2,000+ | $ 0.029$ 0.0276 | $ 55.20 |
| 4,000+ | $ 0.0259$ 0.0247 | $ 98.80 |
| 10,000+ | $ 0.0243$ 0.0231 | $ 231.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 500mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 800mW | |
| Trip Current | 1A | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Time to Trip(Max) | 150ms | |
| Resistance @ 25℃ | 150mΩ | |
| Resistance - Post Trip (R1) (Max) | 1Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Surface Mount Devices
- Standard 4532mm(1812mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb - free solder reflow profiles.
- UL(E352136), C - UL(E352136), TUV(R50322001)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Over current and over temperature protection of automotive electronics
- PC motherboards, Hard disk driver, and PC peripherals
- POS Equipment
- USB port protection
- HDMI source protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



