KUU K1206L035/16YR
| Manufacturer | KUUAsian Brands |
| MPN | K1206L035/16YR |
| LCSC Part # | C2892418 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 350mA 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 300mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0545 | $ 0.55 |
| 100+ | $ 0.044 | $ 4.40 |
| 300+ | $ 0.0387 | $ 11.61 |
| 1,000+ | $ 0.0348 | $ 34.80 |
| 4,000+ | $ 0.0278 | $ 111.20 |
| 8,000+ | $ 0.0262 | $ 209.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1206 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 350mA | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 600mW | |
| Trip Current | 750mA | |
| Height | 1mm | |
| Length | 3.4mm | |
| Width | 1.8mm | |
| Time to Trip(Max) | 100ms | |
| Resistance @ 25℃ | 300mΩ | |
| Resistance - Post Trip (R1) (Max) | 1.2Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



