SHARP PC817X3NIP2B
| Manufacturer | |
| MPN | PC817X3NIP2B |
| LCSC Part # | C2892408 |
| Packaging | SOP-4-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS SOP-4-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Computers
- OA equipment
- Telecommunication equipment (Terminal)
- Measuring equipment
- Tooling machines
- Audio visual equipment
- Home appliances
In-Stock: 2,375
2,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1403 | $ 0.70 |
| 50+ | $ 0.1107 | $ 5.54 |
| 150+ | $ 0.0959 | $ 14.39 |
| 500+ | $ 0.0849 | $ 42.45 |
| 2,000+ | $ 0.076 | $ 152.00 |
| 4,000+ | $ 0.0716 | $ 286.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | SHARP | |
| Packaging | SOP-4-2.54mm | |
| Rise time | 4us | |
| Output Current | 50mA | |
| Fall time | 3us | |
| Vce Saturation(VCE(sat)) | 100mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | -;- | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -30℃~+100℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Computers
- OA equipment
- Telecommunication equipment (Terminal)
- Measuring equipment
- Tooling machines
- Audio visual equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



