LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
YONGYUTAI MB10F product image
  • MB10F thumbnail 1
  • MB10F thumbnail 2
  • MB10F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI MB10FRoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
MB10F
LCSC Part #
C2892322
Packaging
MBF
Customer #
Key Attributes
BRIDGE RECT 1kV 0.5A MBF
Datasheetpdf iconYONGYUTAI MB10F
In-Stock: 62,760
62,760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0129$ 0.0123$ 0.25
200+$ 0.0099$ 0.0095$ 1.90
600+$ 0.0083$ 0.0079$ 4.74
5,000+$ 0.0073$ 0.0070$ 35.00
10,000+$ 0.0064$ 0.0061$ 61.00
20,000+$ 0.006$ 0.0057$ 114.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerYONGYUTAI
PackagingMBF
Non-Repetitive Peak Forward Surge Current35A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1kV
Voltage - Forward(Vf@If)1.1V@1A
Current - Rectified500mA
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece