PANJIT MBR20100CT_T0_00101
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | MBR20100CT_T0_00101 |
| LCSC Part # | C2892273 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 100V TO-220AB |
| Description | Diode Array 1 Pair Common Cathode 100V 10A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
247
247
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4129 | $ 0.41 |
10+ | $ 0.3303 | $ 3.30 |
50+ | $ 0.2954 | $ 14.77 |
100+ | $ 0.2509 | $ 25.09 |
500+ | $ 0.2319 | $ 115.95 |
1,000+ | $ 0.2192 | $ 219.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$