YONGYUTAI BZT52C22
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | BZT52C22 |
| LCSC Part # | C2891786 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 22V 500mW SOD-123 |
| Datasheet | YONGYUTAI BZT52C22 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
Help & FeedbackShow similar products (0) >
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0109 | $ 0.55 |
| 500+ | $ 0.0086 | $ 4.30 |
| 3,000+ | $ 0.0073 | $ 21.90 |
| 6,000+ | $ 0.0065 | $ 39.00 |
| 24,000+ | $ 0.0059 | $ 141.60 |
| 51,000+ | $ 0.0055 | $ 280.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | - |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA | |
| Impedance(Zzt) | 55Ω | |
| Zener Voltage(Range) | 20.8V~23.3V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | 250Ω |
Help & FeedbackShow similar products (0) >
C2891786 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM1Z22 | YONGYUTAI | SOD-123 | 2,400 | $ 0.0122 | ||
| BZT52C20 | YONGYUTAI | SOD-123 | 1,900 | $0.0085 $0.0125 | ||
| MMSZ20VCW | YONGYUTAI | SOD-123 | 150 | $0.0092 $0.0183 | ||
| MM1Z20 | YONGYUTAI | SOD-123 | 20 | $ 0.0124 | ||
| MMSZ24VCW | YONGYUTAI | SOD-123 | 1,100 | $0.0125 $0.0183 | ||
| MM1Z24 | YONGYUTAI | SOD-123 | 250 | $ 0.0159 | ||
| BZT52C24 | YONGYUTAI | SOD-123 | 120 | $0.0062 $0.0123 | ||
| MMSZ22VCW | YONGYUTAI | SOD-123 | 0 | $ 0.0204 |



