LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI BZT52B6V2 product image
  • BZT52B6V2 thumbnail 1
  • BZT52B6V2 thumbnail 2
  • BZT52B6V2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI BZT52B6V2

Manufacturer
YONGYUTAIAsian Brands
MPN
BZT52B6V2
LCSC Part #
C2891764
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 6.2V 500mW SOD-123
DatasheetYONGYUTAI BZT52B6V2
RoHS Compliance1 documents available
Alternative Parts6
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,680
2,680 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0164$ 0.33
200+$ 0.0129$ 2.58
600+$ 0.0109$ 6.54
3,000+$ 0.0103$ 30.90
9,000+$ 0.0093$ 83.70
21,000+$ 0.0087$ 182.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingSOD-123
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+150℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)3uA@4V
Impedance(Zzt)10Ω
Zener Voltage(Range)6.08V~6.32V
Zener Voltage(Nom)6.2V
Impedance(Zzk)150Ω

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MM1Z6V2BYONGYUTAISOD-1232,500$0.0082 $0.0164
MM1Z6V2YONGYUTAISOD-1231,920$ 0.0118
BZT52B6V8YONGYUTAISOD-1232,800$ 0.0152
BZT52B5V6YONGYUTAISOD-1231,900$ 0.0129
MM1Z5V6BYONGYUTAISOD-123650$0.0078 $0.0156
MM1Z6V8BYONGYUTAISOD-1230$ 0.023