YONGYUTAI AO3401
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | AO3401 |
| LCSC Part # | C2891730 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3A SOT-23-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-23-3L | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 400mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| RDS(on) | 900mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0377 | $ 0.75 |
| 200+ | $ 0.0299 | $ 5.98 |
| 600+ | $ 0.0255 | $ 15.30 |
| 3,000+ | $ 0.0206 | $ 61.80 |
| 9,000+ | $ 0.0184 | $ 165.60 |
| 21,000+ | $ 0.0172 | $ 361.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



