KUU KSI2305CDS-T1-GE3
| Manufacturer |
KUU
Asian Brands |
| Mfr. Part # | KSI2305CDS-T1-GE3 |
| LCSC Part # | C2891686 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23 |
| Description | P-Channel 20V 4A 1.1W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
24,480
24,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0376 | $ 0.75 |
200+ | $ 0.0303 | $ 6.06 |
600+ | $ 0.0262 | $ 15.72 |
3,000+ | $ 0.0215 | $ 64.50 |
9,000+ | $ 0.0194 | $ 174.60 |
21,000+ | $ 0.0182 | $ 382.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$