EVERLIGHT EL3H7(B)(TA)-VG
| Manufacturer | |
| Mfr. Part # | EL3H7(B)(TA)-VG |
| LCSC Part # | C2891578 |
| Package | SOIC-4-175mil |
| Customer # | |
| Key Attributes | 4PIN SSOP PHOTOTRANSISTOR PHOTOCOUPLER |
| Description | 50mA 200mV@10mA,1mA 80V 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Package | SOIC-4-175mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
In-Stock:
42,560 
42,560
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0728 | $ 0.36 |
50+ | $ 0.0576 | $ 2.88 |
150+ | $ 0.05 | $ 7.50 |
500+ | $ 0.0442 | $ 22.10 |
2,500+ | $ 0.0361 | $ 90.25 |
6,000+ | $ 0.0338 | $ 202.80 |
Standard Packaging 6000/Full
Reel | ||
Better price for more quantity?
$