REALTEK RTD2166-CG
| Manufacturer | REALTEKAsian Brands |
| MPN | RTD2166-CG |
| LCSC Part # | C2891522 |
| Packaging | QFN-32 |
| Customer # | |
| Key Attributes | DisplayPort to VGA Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-32 | |
| Data Rate | 1.62Gbps;2.7Gbps | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Voltage - Supply | 4.75V~5.25V;3V~3.6V;1.14V~1.26V | |
| Control Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Realtek RTD2166 DisplayPort to VGA converter combines a DisplayPort input interface and an analog RGB DAC output. The embedded MCU is based on an industrial standard 8051 core. The RTD2166 is suitable for multiple market segments and display applications, such as laptop, motherboard, desktop, dongle, and docking system.
Features
AI Translation
- 2-lane VESA DisplayPortTM v1.3 compliant receiver
- VGA output interface, DAC speed up to 210-MHz, 8-bit
- Max. resolution up to 1920x1200x60 (RB, reduced blanking) with 24-bit color depth, 1920x1440x60 (RB, reduced blanking) with 18-bit color depth, or 2048x1152x60 (RB, reduced blanking) with 24-bit color depth, or 2048x1536x60 (RB, reduced blanking) with 18-bit color depth.
- Embedded oscillator and there’s no need for the external crystal
- Embedded linear dropout regulator (LDO)
- Embedded MCU
- Embedded EDID (RTD2166 will response EDID if terminal device doesn’t have it)
- Embedded V-sync/H-sync 5V buffer
- Support EEPROM Free mode by using the internal pre-blew ROM
- Programmable internal low-voltage-reset (LVR)
- QFN32 4x4 package
- Support 2-lane digital input, speed up to RBR(1.62-Gbps) / HBR (2.7-Gbps) VESA DisplayPortTM v1.3 compliant
- Built-in high performance adaptive equalizer
- Support 1-MHz AUX channel
- Support HPD
- Triple 8-bit DAC (Digital-to-Analog Converter) with clock up to 210-MHz
- Support up to 1920x1200x60, 1920x1440x60 (reduced blanking), 2048x1152x60 (reduced blanking), and 2048x1536x60 (reduced blanking)
- HBM 8-KV for VGA connector pins
- VESA VSIS v1r2 compliant
- Industrial standard 8051 core
- Support I2C Master and Slave up to 400-KHz.
- 3.3V system voltage
- 5V Option for V-sync/ H-sync 5V buffer
- Ultralow standby power < 100uW
- HBM 8-KV for connector pins, and 4.0-KV for the rest pins
Applications
AI Translation
- Display System on laptop, motherboard, and desktop
- Display System for dongle and docking system
In-Stock: 84
84 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0824 | $ 1.08 |
| 10+ | $ 0.8936 | $ 8.94 |
| 30+ | $ 0.791 | $ 23.73 |
| 100+ | $ 0.6755 | $ 67.55 |
| 490+ | $ 0.6234 | $ 305.47 |
| 980+ | $ 0.599 | $ 587.02 |
Standard Packaging490/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-32 | |
| Data Rate | 1.62Gbps;2.7Gbps | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Voltage - Supply | 4.75V~5.25V;3V~3.6V;1.14V~1.26V | |
| Control Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 490 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Realtek RTD2166 DisplayPort to VGA converter combines a DisplayPort input interface and an analog RGB DAC output. The embedded MCU is based on an industrial standard 8051 core. The RTD2166 is suitable for multiple market segments and display applications, such as laptop, motherboard, desktop, dongle, and docking system.
Features
AI Translation
- 2-lane VESA DisplayPortTM v1.3 compliant receiver
- VGA output interface, DAC speed up to 210-MHz, 8-bit
- Max. resolution up to 1920x1200x60 (RB, reduced blanking) with 24-bit color depth, 1920x1440x60 (RB, reduced blanking) with 18-bit color depth, or 2048x1152x60 (RB, reduced blanking) with 24-bit color depth, or 2048x1536x60 (RB, reduced blanking) with 18-bit color depth.
- Embedded oscillator and there’s no need for the external crystal
- Embedded linear dropout regulator (LDO)
- Embedded MCU
- Embedded EDID (RTD2166 will response EDID if terminal device doesn’t have it)
- Embedded V-sync/H-sync 5V buffer
- Support EEPROM Free mode by using the internal pre-blew ROM
- Programmable internal low-voltage-reset (LVR)
- QFN32 4x4 package
- Support 2-lane digital input, speed up to RBR(1.62-Gbps) / HBR (2.7-Gbps) VESA DisplayPortTM v1.3 compliant
- Built-in high performance adaptive equalizer
- Support 1-MHz AUX channel
- Support HPD
- Triple 8-bit DAC (Digital-to-Analog Converter) with clock up to 210-MHz
- Support up to 1920x1200x60, 1920x1440x60 (reduced blanking), 2048x1152x60 (reduced blanking), and 2048x1536x60 (reduced blanking)
- HBM 8-KV for VGA connector pins
- VESA VSIS v1r2 compliant
- Industrial standard 8051 core
- Support I2C Master and Slave up to 400-KHz.
- 3.3V system voltage
- 5V Option for V-sync/ H-sync 5V buffer
- Ultralow standby power < 100uW
- HBM 8-KV for connector pins, and 4.0-KV for the rest pins
Applications
AI Translation
- Display System on laptop, motherboard, and desktop
- Display System for dongle and docking system
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

