LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST(Semtech) 1N5261B product image
  • 1N5261B thumbnail 1
  • 1N5261B thumbnail 2
  • 1N5261B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST(Semtech) 1N5261BRoHS

Manufacturer
ST(Semtech)Asian Brands
MPN
1N5261B
LCSC Part #
C2891364
Packaging
DO-35
Customer #
Key Attributes
DIODE ZENER 47V 500mW DO-35
Datasheetpdf iconST(Semtech) 1N5261B
In-Stock: 780
780 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
QtyUnit PriceTotal Amount
20+$ 0.0219$ 0.44
200+$ 0.0172$ 3.44
600+$ 0.0146$ 8.76
5,000+$ 0.0117$ 58.50
10,000+$ 0.0104$ 104.00
20,000+$ 0.0097$ 194.00
Standard Packaging5000/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerST(Semtech)
PackagingDO-35
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@0.1V
Impedance(Zzt)105Ω
Zener Voltage(Range)44.65V~49.35V
Zener Voltage(Nom)47V
Impedance(Zzk)1kΩ