GOODWORK SS310FL
| Manufacturer | GOODWORKAsian Brands |
| MPN | SS310FL |
| LCSC Part # | C2891318 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V SMAF |
| Datasheet | GOODWORK SS310FL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 670mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 670mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount applications
- Easy pick and place
- Built-in strain relief
- Low forward voltage drop
- Case: molded plastic
- Epoxy: UL 94V-0 rate flame retardant
- Metallurgical bond construction
- Polarity: color band denotes cathode
- Mounting position: any
- Voltage range 100V
- Current 3.0A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,750
10,750 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0657$ 0.0625 | $ 0.63 |
| 100+ | $ 0.0534$ 0.0508 | $ 5.08 |
| 300+ | $ 0.0472$ 0.0449 | $ 13.47 |
| 3,000+ | $ 0.0394$ 0.0375 | $ 112.50 |
| 6,000+ | $ 0.0357$ 0.0340 | $ 204.00 |
| 9,000+ | $ 0.0338$ 0.0322 | $ 289.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 670mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SMAF | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 670mV@3A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 80A | |
| Current - Rectified | 3A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface mount applications
- Easy pick and place
- Built-in strain relief
- Low forward voltage drop
- Case: molded plastic
- Epoxy: UL 94V-0 rate flame retardant
- Metallurgical bond construction
- Polarity: color band denotes cathode
- Mounting position: any
- Voltage range 100V
- Current 3.0A
C2891318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



