Sumida CDRH60D45BT150NP-101MC
| Manufacturer | |
| Mfr. Part # | CDRH60D45BT150NP-101MC |
| LCSC Part # | C2890513 |
| Package | SMD,6.6x6.3mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 610mA 340mΩ SMD,6.3x6.6mm |
| Description | 610mA 100uH ±20% 340mΩ 610mA SMD,6.6x6.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Package | SMD,6.6x6.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
924
924
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7592 $ 0.6833 | $ 0.68 |
10+ | $ 0.6823 $ 0.6141 | $ 6.14 |
30+ | $ 0.6439 $ 0.5796 | $ 17.39 |
100+ | $ 0.6055 $ 0.5450 | $ 54.50 |
500+ | $ 0.4949 $ 0.4455 | $ 222.75 |
1,000+ | $ 0.4841 $ 0.4357 | $ 435.70 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$