Jiangsu JieJie Microelectronics JMGK540P10A
| Manufacturer | Jiangsu JieJie MicroelectronicsAsian Brands |
| MPN | JMGK540P10A |
| LCSC Part # | C2890456 |
| Packaging | TO-252-4R |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 35A TO-252-4R |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-252-4R | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 62mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.12nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-252-4R | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 62mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.12nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
JMG P-Channel Enhancement Mode Power MOSFET
Features
AI Translation
- -100V, -35A RDS(ON) < 52mΩ @ ΔVGS = -10V
- RDS(ON) < 62mΩ @ VGS = -4.5V
- Advanced Split Gate Trench Technology
- Excellent RDS(ON) and Low Gate Charge
- Lead free product is acquired
- 100% UIS TESTED!
- 100% ΔVds TESTED!
Applications
AI Translation
- Load Switch
- PWM Application
- Power management
In-Stock: 1,676
1,676 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4549 | $ 0.45 |
| 10+ | $ 0.3688 | $ 3.69 |
| 30+ | $ 0.3315 | $ 9.95 |
| 100+ | $ 0.286 | $ 28.60 |
| 500+ | $ 0.247 | $ 123.50 |
| 1,000+ | $ 0.234 | $ 234.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-252-4R | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 62mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.12nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Packaging | TO-252-4R | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 35A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 140W | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| RDS(on) | 62mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.12nF | |
| Gate Charge(Qg) | 40nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
JMG P-Channel Enhancement Mode Power MOSFET
Features
AI Translation
- -100V, -35A RDS(ON) < 52mΩ @ ΔVGS = -10V
- RDS(ON) < 62mΩ @ VGS = -4.5V
- Advanced Split Gate Trench Technology
- Excellent RDS(ON) and Low Gate Charge
- Lead free product is acquired
- 100% UIS TESTED!
- 100% ΔVds TESTED!
Applications
AI Translation
- Load Switch
- PWM Application
- Power management
C2890456 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



