Jiangsu JieJie Microelectronics JMSH1507AE-13
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMSH1507AE-13 |
| LCSC Part # | C2890416 |
| Package | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 132A TO-263 |
| Description | N-Channel 150V 132A 288W Surface Mount TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
700
700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5035 | $ 1.50 |
10+ | $ 1.2433 | $ 12.43 |
30+ | $ 1.1003 | $ 33.01 |
100+ | $ 0.9397 | $ 93.97 |
500+ | $ 0.8674 | $ 433.70 |
800+ | $ 0.8353 | $ 668.24 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$