Jiangsu JieJie Microelectronics JMSL0302AG
| Manufacturer |
Jiangsu JieJie Microelectronics
Asian Brands |
| Mfr. Part # | JMSL0302AG |
| LCSC Part # | C2890410 |
| Package | DFN-5(5.1x6.1) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 178A DFN-5(5.1x6.1) |
| Description | N-Channel 30V 178A 78W Surface Mount DFN-5(5.1x6.1) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Jiangsu JieJie Microelectronics | |
| Package | DFN-5(5.1x6.1) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
7,625
7,625
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.257 | $ 1.29 |
50+ | $ 0.2042 | $ 10.21 |
150+ | $ 0.1816 | $ 27.24 |
500+ | $ 0.1388 | $ 69.40 |
2,500+ | $ 0.1263 | $ 315.75 |
5,000+ | $ 0.1187 | $ 593.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$