LOWPOWER LP3202AB5F
| Manufacturer |
LOWPOWER
Asian Brands |
| Mfr. Part # | LP3202AB5F |
| LCSC Part # | C2890378 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.5MHz 2A Synchronous Step-Down Converter |
| Description | 1.5MHz Buck Adjustable 1 SOT-23-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | LOWPOWER | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
33,940 
33,940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0626 | $ 0.63 |
100+ | $ 0.0491 | $ 4.91 |
300+ | $ 0.0424 | $ 12.72 |
3,000+ | $ 0.0373 | $ 111.90 |
6,000+ | $ 0.0333 | $ 199.80 |
9,000+ | $ 0.0312 | $ 280.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$