LOWPOWER LP3993-16B3F
| Manufacturer |
LOWPOWER
Asian Brands |
| Mfr. Part # | LP3993-16B3F |
| LCSC Part # | C2890368 |
| Package | SOT-23-3 |
| Customer # | |
| Key Attributes | 200mA, Ultra-low Noise LDO Regulator |
| Description | Positive Fixed 1.6V SOT-23-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,575 
2,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0858 | $ 0.43 |
50+ | $ 0.0684 | $ 3.42 |
150+ | $ 0.0597 | $ 8.96 |
500+ | $ 0.0532 | $ 26.60 |
3,000+ | $ 0.048 | $ 144.00 |
6,000+ | $ 0.0454 | $ 272.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$