Cosmo KPS28010C
| Produttore | CosmoAsian Brands |
| Cod. Prod. | KPS28010C |
| Cod. LCSC | C2890338 |
| Imballo | SSOP-4 |
| Numero Cliente | |
| Attr. chiave | 50mA 300mV@10mA,2mA 80V 6V 1.1V SSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Scheda Tecnica | Cosmo KPS28010C |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | Cosmo | |
| Imballo | SSOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Operating Temperature | -55℃~+115℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | Cosmo | |
| Imballo | SSOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Operating Temperature | -55℃~+115℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The KPS2801 series is DC-input single channel which contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SSOP package. The input-output isolation voltage is rated at 3750Vrms.
Caratteristiche
Traduzione AI
- Pb free and RoHS compliant
- High isolation voltage (V150 = 3750Vrms)
- Small and thin package(4pin SSOP, pin pitch 1.27mm)
- High collector to emitter voltage VCEO = 80V
- High-speed switching tr = 3μs (typ.), tf = 5μs (typ.)
- MSL class 1
- Agency Approvals: UL Approved (No. E169586): UL1577; c-UL Approved (No. E169586); VDE Approved (No. 40010469): DIN EN60747-5-5; FIMKO Approved: EN62368-1, EN60601-1; CQC Approved: GB8898-2011, GB4943.1-2011
Applicazioni
Traduzione AI
- Programmable logic controllers
- Measuring instruments
- Power supply
- Hybrid IC
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | Cosmo | |
| Imballo | SSOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Operating Temperature | -55℃~+115℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Produttore | Cosmo | |
| Imballo | SSOP-4 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,2mA | |
| Operating Temperature | -55℃~+115℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Tipo | Descrizione | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | - | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
The KPS2801 series is DC-input single channel which contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin SSOP package. The input-output isolation voltage is rated at 3750Vrms.
Caratteristiche
Traduzione AI
- Pb free and RoHS compliant
- High isolation voltage (V150 = 3750Vrms)
- Small and thin package(4pin SSOP, pin pitch 1.27mm)
- High collector to emitter voltage VCEO = 80V
- High-speed switching tr = 3μs (typ.), tf = 5μs (typ.)
- MSL class 1
- Agency Approvals: UL Approved (No. E169586): UL1577; c-UL Approved (No. E169586); VDE Approved (No. 40010469): DIN EN60747-5-5; FIMKO Approved: EN62368-1, EN60601-1; CQC Approved: GB8898-2011, GB4943.1-2011
Applicazioni
Traduzione AI
- Programmable logic controllers
- Measuring instruments
- Power supply
- Hybrid IC
C2890338 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

