Cosmo KPS28010A
| Manufacturer |
Cosmo
Asian Brands |
| Mfr. Part # | KPS28010A |
| LCSC Part # | C2890336 |
| Package | SSOP-4 |
| Customer # | |
| Description | 50mA 300mV@10mA,2mA 80V 6V SSOP-4 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Cosmo | |
| Package | SSOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.213 | $ 0.21 |
200+ | $ 0.0825 | $ 16.50 |
500+ | $ 0.0796 | $ 39.80 |
1,000+ | $ 0.0781 | $ 78.10 |
Standard Packaging 3000/Full
Reel | ||