TECH PUBLIC ESDA13P70-1U1M
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | ESDA13P70-1U1M |
| LCSC Part # | C2890113 |
| Packaging | DFN1610-2 |
| Customer # | |
| Key Attributes | 12VWM 25VC DFN1610-2 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1610-2 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 76A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Voltage - Breakdown | 15V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1800W peak pulse power (8/20μs)
- Low leakage: nA level
- Low operating voltage: 12V
- Ultra low clamping voltage
- One power line protects
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (Lightning) 76A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Power Management
- Industrial Application
- Power Supply Protection
- Many other portable devices
In-Stock: 3,290
3,290 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1033 | $ 0.52 |
| 50+ | $ 0.0839 | $ 4.20 |
| 150+ | $ 0.0741 | $ 11.12 |
| 500+ | $ 0.0668 | $ 33.40 |
| 3,000+ | $ 0.0557 | $ 167.10 |
| 6,000+ | $ 0.0528 | $ 316.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN1610-2 | |
| Clamping Voltage | 25V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 76A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 1.8kW@8/20us | |
| Voltage - Breakdown | 15V | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 1800W peak pulse power (8/20μs)
- Low leakage: nA level
- Low operating voltage: 12V
- Ultra low clamping voltage
- One power line protects
- Complies with following standards:
- IEC 61000 - 4 - 2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
- IEC61000 - 4 - 5 (Lightning) 76A (8/20μs)
- RoHS Compliant
Applications
AI Translation
- Power Management
- Industrial Application
- Power Supply Protection
- Many other portable devices
C2890113 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



