Chipanalog CA-IF4805HS
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IF4805HS |
| LCSC Part # | C2890054 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3.3V to 5V RS485/RS422 Transceiver with ±30kV ESD Protection |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 5uA |
Introduction
CA-IF48xx is a series of noise-immune RS-485/RS-422 full-duplex/half-duplex transceivers designed for use in harsh industrial environments. The bus pins of these devices can withstand high-level IEC Electrical Fast Transient (EFT) and IEC Electrostatic Discharge (ESD), eliminating the need for additional system-level protection components. The devices in this series extend the common-mode voltage range to ±15V and the fault protection range to ±30V, making them well-suited for long-cable applications. The CA-IF48xx series is available in compact SOIC8, MSOP, and DFN packages for space-constrained applications. These devices operate over a temperature range of -40°C to 125°C in a natural convection environment.
Features
- Meets or exceeds TIA/EIA-485A standard requirements
- Data rate:
- CA-IF4850: 50Mbps
- CA-IF4820: 20Mbps
- CA-IF4805: Low EMI 500Kbps
Applications
- Motor drivers
- Factory automation and control
- Grid infrastructure
- Building automation
- HVAC systems
- Video surveillance
- Process control
- Wireless infrastructure
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.579 | $ 0.58 |
| 10+ | $ 0.459 | $ 4.59 |
| 30+ | $ 0.399 | $ 11.97 |
| 100+ | $ 0.354 | $ 35.40 |
| 500+ | $ 0.318 | $ 159.00 |
| 1,000+ | $ 0.3 | $ 300.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 5uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| ESD Protect | ±30kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 5uA |
Introduction
CA-IF48xx is a series of noise-immune RS-485/RS-422 full-duplex/half-duplex transceivers designed for use in harsh industrial environments. The bus pins of these devices can withstand high-level IEC Electrical Fast Transient (EFT) and IEC Electrostatic Discharge (ESD), eliminating the need for additional system-level protection components. The devices in this series extend the common-mode voltage range to ±15V and the fault protection range to ±30V, making them well-suited for long-cable applications. The CA-IF48xx series is available in compact SOIC8, MSOP, and DFN packages for space-constrained applications. These devices operate over a temperature range of -40°C to 125°C in a natural convection environment.
Features
- Meets or exceeds TIA/EIA-485A standard requirements
- Data rate:
- CA-IF4850: 50Mbps
- CA-IF4820: 20Mbps
- CA-IF4805: Low EMI 500Kbps
Applications
- Motor drivers
- Factory automation and control
- Grid infrastructure
- Building automation
- HVAC systems
- Video surveillance
- Process control
- Wireless infrastructure
C2890054 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



