ROHM EDZTE616.8B
| Manufacturer | |
| Mfr. Part # | EDZTE616.8B |
| LCSC Part # | C2889121 |
| Package | SC-79(SOD-523) |
| Customer # | |
| Key Attributes | DIODE ZENER 6.8V 150mW SC-79(SOD-523) |
| Description | Independent 6.65V~6.93V 150mW 6.8V SC-79(SOD-523) Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | ROHM | |
| Package | SC-79(SOD-523) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
270 
270
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0614 | $ 0.61 |
100+ | $ 0.0484 | $ 4.84 |
300+ | $ 0.0418 | $ 12.54 |
3,000+ | $ 0.037 | $ 111.00 |
6,000+ | $ 0.033 | $ 198.00 |
9,000+ | $ 0.0311 | $ 279.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$