BZCN TSB001A3526A
| Manufacturer | BZCNAsian Brands |
| MPN | TSB001A3526A |
| LCSC Part # | C2888449 |
| Packaging | SMD,7.7x3.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,7.7x3.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 7.7mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 20,000 times | |
| Width | 3.55mm | |
| Operating Temperature | - | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,350
4,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0164$ 0.0132 | $ 0.66 |
| 500+ | $ 0.0128$ 0.0103 | $ 5.15 |
| 1,500+ | $ 0.0108$ 0.0087 | $ 13.05 |
| 4,000+ | $ 0.0096$ 0.0077 | $ 30.80 |
| 24,000+ | $ 0.0085$ 0.0068 | $ 163.20 |
| 48,000+ | $ 0.008$ 0.0064 | $ 307.20 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,7.7x3.6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 7.7mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 20,000 times | |
| Width | 3.55mm | |
| Operating Temperature | - | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | - | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



