ST LIS331DLHTR
| Manufacturer | |
| MPN | LIS331DLHTR |
| LCSC Part # | C2887983 |
| Packaging | LGA-16(3x3) |
| Customer # | |
| Key Attributes | MEMS digital output motion sensor, ultra low-power high performance 3-axes accelerometer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | - | |
| Features | Motion event detection;Over-range protection function | |
| Standby Current | 10uA | |
| Acceleration Measurement Range (MAX) | ±8g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LIS331DLH is an ultra low- power high performance three axes linear accelerometer belonging to the "nano" family, with digital I²C / SPI serial interface standard output. The device features ultra low- power operational modes that allow advanced power saving and smart sleep to wake- up functions. The LIS331DLH has dynamically user selectable full scales of ± 2g / ± 4g / ± 8g and it is capable of measuring accelerations with output data rates from 0.5Hz to 1kHz. The self- test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signal by inertial wake- up/free- fall events as well as by the position of the device itself. Thresholds and timing of interrupt generators are programmable by the end user on the fly. The LIS331DLH is available in small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from - 40℃ to +85℃.
Features
- Wide supply voltage, 2.16V to 3.6V
- Low voltage compatible IOs, 1.8V
- Ultra low- power mode consumption down to 10μA
- ± 2g / ± 4g / ± 8g dynamically selectable full- scale
- I²C / SPI digital output interface
- 16 bit data output
- 2 independent programmable interrupt generators for free- fall and motion detection
- Sleep to wake- up function
- 6D orientation detection
- Embedded self- test
- 10000 g high shock survivability
- ECOPACK ReHS and "Green" compliant
Applications
- Motion activated functions
- Free- fall detection
- Intelligent power saving for handheld devices
- Pedometer
- Display orientation
- Gaming and virtual reality input devices
- Impact recognition and logging
- Vibration monitoring and compensation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0738 | $ 2.07 |
| 10+ | $ 1.7559 | $ 17.56 |
| 30+ | $ 1.5553 | $ 46.66 |
| 100+ | $ 1.3516 | $ 135.16 |
| 500+ | $ 1.2586 | $ 629.30 |
| 1,000+ | $ 1.2195 | $ 1219.50 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | ST | |
| Packaging | LGA-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | - | |
| Features | Motion event detection;Over-range protection function | |
| Standby Current | 10uA | |
| Acceleration Measurement Range (MAX) | ±8g |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LIS331DLH is an ultra low- power high performance three axes linear accelerometer belonging to the "nano" family, with digital I²C / SPI serial interface standard output. The device features ultra low- power operational modes that allow advanced power saving and smart sleep to wake- up functions. The LIS331DLH has dynamically user selectable full scales of ± 2g / ± 4g / ± 8g and it is capable of measuring accelerations with output data rates from 0.5Hz to 1kHz. The self- test capability allows the user to check the functioning of the sensor in the final application. The device may be configured to generate interrupt signal by inertial wake- up/free- fall events as well as by the position of the device itself. Thresholds and timing of interrupt generators are programmable by the end user on the fly. The LIS331DLH is available in small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from - 40℃ to +85℃.
Features
- Wide supply voltage, 2.16V to 3.6V
- Low voltage compatible IOs, 1.8V
- Ultra low- power mode consumption down to 10μA
- ± 2g / ± 4g / ± 8g dynamically selectable full- scale
- I²C / SPI digital output interface
- 16 bit data output
- 2 independent programmable interrupt generators for free- fall and motion detection
- Sleep to wake- up function
- 6D orientation detection
- Embedded self- test
- 10000 g high shock survivability
- ECOPACK ReHS and "Green" compliant
Applications
- Motion activated functions
- Free- fall detection
- Intelligent power saving for handheld devices
- Pedometer
- Display orientation
- Gaming and virtual reality input devices
- Impact recognition and logging
- Vibration monitoring and compensation
C2887983 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



