FUDAN MICRO FM25Q04B-SO-T-G
| Manufacturer |
FUDAN MICRO
Asian Brands |
| Mfr. Part # | FM25Q04B-SO-T-G |
| LCSC Part # | C2887921 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 4M-BIT SERIAL FLASH MEMORY |
| Description | 4Mbit 2.3V~3.6V 100MHz SPI SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FUDAN MICRO | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,985 
3,985
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1801 | $ 0.90 |
50+ | $ 0.1403 | $ 7.02 |
150+ | $ 0.1233 | $ 18.50 |
500+ | $ 0.102 | $ 51.00 |
2,500+ | $ 0.0926 | $ 231.50 |
4,000+ | $ 0.0869 | $ 347.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$