LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWBOR CH2R7VOA16BT product image
  • CH2R7VOA16BT thumbnail 1
  • CH2R7VOA16BT thumbnail 2
  • CH2R7VOA16BT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWBOR CH2R7VOA16BTRoHS

Manufacturer
TWBORAsian Brands
MPN
CH2R7VOA16BT
LCSC Part #
C2886747
Packaging
Through Hole,D10xL16mm
Customer #
Key Attributes
CAP ALUM 2.7uF -10%~+20% 400V TH
Datasheetpdf iconTWBOR CH2R7VOA16BT
In-Stock: 175
175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
25+$ 0.0377$ 0.94
250+$ 0.0286$ 7.15
750+$ 0.0241$ 18.08
2,500+$ 0.0214$ 53.50
12,500+$ 0.0191$ 238.75
25,000+$ 0.0178$ 445.00
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerTWBOR
PackagingThrough Hole,D10xL16mm
Tolerance-10%~+20%
Voltage Rating400V
Capacitance2.7uF
Lifetime5000hrs@105℃
Ripple Current95mA@100kHz
Pin Spacing5mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16mm
Diameter10mm

Additional Information

TypeDetails
Minimum25
Multiple25
Standard Packaging250
Sales UnitPiece