RAKwireless RAK3172 (EU868, without IPEX)
| 제조업체 | RAKwirelessAsian Brands |
| 제조사 품번 | RAK3172 (EU868, without IPEX) |
| LCSC 번호 | C2886287 |
| 포장 | SMD.15.5x15mm |
| 고객 번호 | |
| 주요 제원 | LoRa wireless data transceiver module |
| 데이터시트 | RAKwireless RAK3172 (EU868, without IPEX) |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | RAKwireless | |
| 포장 | SMD.15.5x15mm | |
| Voltage - Supply | 2V~3.6V | |
| Output Power | 20dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -136dBm | |
| Communication Distance | 15km | |
| Modulation System | LoRa | |
| Receive Current | 5.22mA | |
| Features | Continuous frequency coverage | |
| Interface | UART;SPI;I2C | |
| Current Of Transmitting | 87mA | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | RAKwireless | |
| 포장 | SMD.15.5x15mm | |
| Voltage - Supply | 2V~3.6V | |
| Output Power | 20dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -136dBm |
| 타입 | 설명 | |
|---|---|---|
| Communication Distance | 15km | |
| Modulation System | LoRa | |
| Receive Current | 5.22mA | |
| Features | Continuous frequency coverage | |
| Interface | UART;SPI;I2C | |
| Current Of Transmitting | 87mA | |
| Operating Temperature | -40℃~+85℃ |
개요
The RAK3172 module integrates the STM32WLE5CC MCU and is a low-power, long-range, easy-to-use, compact LoRa transceiver module for wireless data applications. The module complies with the LoRaWAN 1.0.3 protocol and supports Class A, Class B, and Class C operating modes, enabling easy integration with various LoRaWAN server platforms such as TTN, Chirpstack, Actility, Tencent Cloud, and more. The module also supports LoRa P2P (peer-to-peer) communication, allowing users to quickly build their own long-range LoRa networks. Users can configure operating modes and control the module via AT commands over the UART interface. The RAK3172 is particularly well-suited for applications requiring low power consumption and battery-powered operation.
주요 특징
- Integrated STM32WLE5CC chip
- Compliant with LoRaWAN 1.0.3 protocol
- Supported frequency bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, AS923-1/2/3/4
- LoRaWAN activation modes: OTAA, ABP
- LoRa P2P communication support
- AT command support via UART interface
- Optimized antenna for communication range exceeding 15 km
- CPU core: ARM 32-bit Cortex-M4
- Built-in 256 KB flash with ECC
- 64 KB RAM
- Ultra-low power consumption, down to 1.69 μA in sleep mode
- Temperature range: -40°C to +85°C
- Supply voltage: 2.0 V to 3.6 V
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | RAKwireless | |
| 포장 | SMD.15.5x15mm | |
| Voltage - Supply | 2V~3.6V | |
| Output Power | 20dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -136dBm | |
| Communication Distance | 15km | |
| Modulation System | LoRa | |
| Receive Current | 5.22mA | |
| Features | Continuous frequency coverage | |
| Interface | UART;SPI;I2C | |
| Current Of Transmitting | 87mA | |
| Operating Temperature | -40℃~+85℃ |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | RF and Wireless/RF Transceiver Modules and Modems | |
| 제조업체 | RAKwireless | |
| 포장 | SMD.15.5x15mm | |
| Voltage - Supply | 2V~3.6V | |
| Output Power | 20dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -136dBm |
| 타입 | 설명 | |
|---|---|---|
| Communication Distance | 15km | |
| Modulation System | LoRa | |
| Receive Current | 5.22mA | |
| Features | Continuous frequency coverage | |
| Interface | UART;SPI;I2C | |
| Current Of Transmitting | 87mA | |
| Operating Temperature | -40℃~+85℃ |
개요
The RAK3172 module integrates the STM32WLE5CC MCU and is a low-power, long-range, easy-to-use, compact LoRa transceiver module for wireless data applications. The module complies with the LoRaWAN 1.0.3 protocol and supports Class A, Class B, and Class C operating modes, enabling easy integration with various LoRaWAN server platforms such as TTN, Chirpstack, Actility, Tencent Cloud, and more. The module also supports LoRa P2P (peer-to-peer) communication, allowing users to quickly build their own long-range LoRa networks. Users can configure operating modes and control the module via AT commands over the UART interface. The RAK3172 is particularly well-suited for applications requiring low power consumption and battery-powered operation.
주요 특징
- Integrated STM32WLE5CC chip
- Compliant with LoRaWAN 1.0.3 protocol
- Supported frequency bands: EU433, CN470, IN865, EU868, AU915, US915, KR920, RU864, AS923-1/2/3/4
- LoRaWAN activation modes: OTAA, ABP
- LoRa P2P communication support
- AT command support via UART interface
- Optimized antenna for communication range exceeding 15 km
- CPU core: ARM 32-bit Cortex-M4
- Built-in 256 KB flash with ECC
- 64 KB RAM
- Ultra-low power consumption, down to 1.69 μA in sleep mode
- Temperature range: -40°C to +85°C
- Supply voltage: 2.0 V to 3.6 V
C2886287 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



