Comchip B10S-G
| Manufacturer | ComchipAsian Brands |
| MPN | B10S-G |
| LCSC Part # | C2885977 |
| Packaging | MBS |
| Customer # | |
| Key Attributes | 30A 1.1V@800mA 800mA 1kV MBS Bridge Rectifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | Comchip | |
| Packaging | MBS | |
| Non-Repetitive Peak Forward Surge Current | 30A | |
| Operating Junction Temperature Range | -55℃~+150℃@(Tj) | |
| Reverse Leakage Current (Ir) | 5uA@1kV | |
| Voltage - Forward(Vf@If) | 1.1V@800mA | |
| Current - Rectified | 800mA | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



