MetalLions MLI3216F-R47KT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MLI3216F-R47KT |
| LCSC Part # | C2885914 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 0.47uH 200mA 0.6Ω 1206 |
| Datasheet | MetalLions MLI3216F-R47KT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1206 | |
| Current Rating | 200mA | |
| Inductance | 470nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 125MHz | |
| DC Resistance(DCR) | 600mΩ | |
| Q @ Frequency | 25@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1206 | |
| Current Rating | 200mA | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 125MHz | |
| DC Resistance(DCR) | 600mΩ | |
| Q @ Frequency | 25@25MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 940
940 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.04$ 0.0380 | $ 0.76 |
| 200+ | $ 0.0317$ 0.0302 | $ 6.04 |
| 600+ | $ 0.0271$ 0.0258 | $ 15.48 |
| 4,000+ | $ 0.022$ 0.0209 | $ 83.60 |
| 8,000+ | $ 0.0196$ 0.0187 | $ 149.60 |
| 20,000+ | $ 0.0183$ 0.0174 | $ 348.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1206 | |
| Current Rating | 200mA | |
| Inductance | 470nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 125MHz | |
| DC Resistance(DCR) | 600mΩ | |
| Q @ Frequency | 25@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 1206 | |
| Current Rating | 200mA | |
| Inductance | 470nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 125MHz | |
| DC Resistance(DCR) | 600mΩ | |
| Q @ Frequency | 25@25MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



