MetalLions MLI3216F-R27KT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MLI3216F-R27KT |
| LCSC Part # | C2885911 |
| Package | 1206 |
| Customer # | |
| Key Attributes | FIXED IND 0.27uH 250mA 0.5Ω 1206 |
| Description | 250mA 270nH 500mΩ ±10% 1206 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,760
2,760
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0238 $ 0.0167 | $ 0.33 |
200+ | $ 0.0187 $ 0.0131 | $ 2.62 |
600+ | $ 0.0159 $ 0.0112 | $ 6.72 |
4,000+ | $ 0.0141 $ 0.0099 | $ 39.60 |
8,000+ | $ 0.0127 $ 0.0089 | $ 71.20 |
20,000+ | $ 0.0119 $ 0.0084 | $ 168.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$