MetalLions MLI2012F-R22KT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MLI2012F-R22KT |
| LCSC Part # | C2885878 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 220nH 250mA 500mΩ 0805 |
| Datasheet | MetalLions MLI2012F-R22KT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0805 | |
| Current Rating | 250mA | |
| Inductance | 220nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 170MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 20@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0805 | |
| Current Rating | 250mA | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 170MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 20@25MHz |
Help & FeedbackShow similar products (0) >
In-Stock: 4,380
4,380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0237$ 0.0226 | $ 0.45 |
| 200+ | $ 0.0191$ 0.0182 | $ 3.64 |
| 600+ | $ 0.0165$ 0.0157 | $ 9.42 |
| 4,000+ | $ 0.0128$ 0.0122 | $ 48.80 |
| 8,000+ | $ 0.0114$ 0.0109 | $ 87.20 |
| 20,000+ | $ 0.0107$ 0.0102 | $ 204.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0805 | |
| Current Rating | 250mA | |
| Inductance | 220nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 170MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 20@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0805 | |
| Current Rating | 250mA | |
| Inductance | 220nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 170MHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 500mΩ | |
| Q @ Frequency | 20@25MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



