MetalLions MLI1005F-1R8KT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MLI1005F-1R8KT |
| LCSC Part # | C2885840 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.8uH 15mA 1.45Ω 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| Current Rating | 15mA | |
| Inductance | 1.8uH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 30MHz | |
| DC Resistance(DCR) | 1.45Ω | |
| Q @ Frequency | 20@10MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 154,650
154,650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0079$ 0.0076 | $ 0.38 |
| 500+ | $ 0.0069$ 0.0066 | $ 3.30 |
| 1,500+ | $ 0.0064$ 0.0061 | $ 9.15 |
| 10,000+ | $ 0.0052$ 0.0050 | $ 50.00 |
| 20,000+ | $ 0.0049$ 0.0047 | $ 94.00 |
| 50,000+ | $ 0.0048$ 0.0046 | $ 230.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



