MetalLions MLI1005F-R18KT
| Manufacturer | MetalLionsAsian Brands |
| MPN | MLI1005F-R18KT |
| LCSC Part # | C2885832 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 0.18uH 25mA 0.9Ω 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| Current Rating | 25mA | |
| Inductance | 180nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 120MHz | |
| DC Resistance(DCR) | 900mΩ | |
| Q @ Frequency | 10@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| Current Rating | 25mA | |
| Inductance | 180nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 120MHz | |
| DC Resistance(DCR) | 900mΩ | |
| Q @ Frequency | 10@25MHz |
Report an ErrorShow similar products (0) >
In-Stock: 2,000
2,000 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0117$ 0.0112 | $ 0.56 |
| 500+ | $ 0.0092$ 0.0088 | $ 4.40 |
| 1,500+ | $ 0.0079$ 0.0076 | $ 11.40 |
| 10,000+ | $ 0.0064$ 0.0061 | $ 61.00 |
| 20,000+ | $ 0.0057$ 0.0055 | $ 110.00 |
| 50,000+ | $ 0.0053$ 0.0051 | $ 255.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| Current Rating | 25mA | |
| Inductance | 180nH | |
| Tolerance | ±10% | |
| Frequency - Self Resonant | 120MHz | |
| DC Resistance(DCR) | 900mΩ | |
| Q @ Frequency | 10@25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| Current Rating | 25mA | |
| Inductance | 180nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Frequency - Self Resonant | 120MHz | |
| DC Resistance(DCR) | 900mΩ | |
| Q @ Frequency | 10@25MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



