HCTL DB-F-2
| Manufacturer | HCTLAsian Brands |
| MPN | DB-F-2 |
| LCSC Part # | C2885798 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Plugs and Receptacles RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| PIN Number Per Port | 3 | |
| Current Rating | 15A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250V | |
| Standard | IEC 320-F |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| PIN Number Per Port | 3 | |
| Current Rating | 15A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250V | |
| Standard | IEC 320-F |
Report an ErrorShow similar products (0) >
In-Stock: 1,257
1,257 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3599 | $ 0.36 |
| 10+ | $ 0.3165 | $ 3.17 |
| 50+ | $ 0.2972 | $ 14.86 |
| 100+ | $ 0.2747 | $ 27.47 |
| 500+ | $ 0.2635 | $ 131.75 |
| 1,000+ | $ 0.2571 | $ 257.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Supplementary Features | - | |
| PIN Number Per Port | 3 | |
| Current Rating | 15A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250V | |
| Standard | IEC 320-F |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/AC Power Connectors/Plugs and Receptacles | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Number of Ports | 1 | |
| Supplementary Features | - |
| Type | Description | |
|---|---|---|
| PIN Number Per Port | 3 | |
| Current Rating | 15A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 250V | |
| Standard | IEC 320-F |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


