HCTL RS606-201N011CRB
| Manufacturer | HCTLAsian Brands |
| MPN | RS606-201N011CRB |
| LCSC Part # | C2885790 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Double pole single throw 10000 times 16A PC Pin 250V Through Hole Rocker Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| Life | 10000 times | |
| Length | 30.5mm | |
| Current Rating | 16A | |
| Termination Style | PC Pin | |
| Switch Height | 20mm | |
| Width | 25.5mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| With Lamp | - | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,049
7,049 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0745 | $ 1.07 |
| 10+ | $ 0.8778 | $ 8.78 |
| 30+ | $ 0.7803 | $ 23.41 |
| 100+ | $ 0.6437 | $ 64.37 |
| 500+ | $ 0.5852 | $ 292.60 |
| 1,000+ | $ 0.5543 | $ 554.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | HCTL | |
| Packaging | Through Hole | |
| Circuit | Double pole single throw | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| Life | 10000 times | |
| Length | 30.5mm | |
| Current Rating | 16A | |
| Termination Style | PC Pin | |
| Switch Height | 20mm | |
| Width | 25.5mm | |
| Voltage Rating (DC) | - | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -25℃~+85℃ | |
| With Lamp | - | |
| Actuator Identifier | - O |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



