XKB Connection X4611FV-28-C43D28
| Manufacturer |
XKB Connection
Asian Brands |
| Mfr. Part # | X4611FV-28-C43D28 |
| LCSC Part # | C2883041 |
| Package | Through Hole,P=2mm |
| Customer # | |
| Key Attributes | CONN SOCKET 28POS 2mm SINGLE ROW TH |
| Description | 2mm 28P 250V 2A 1 Gold Brass 1x28P -40℃~+105℃ 4.3mm Top Square Hole Through Hole Through Hole,P=2mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | XKB Connection | |
| Package | Through Hole,P=2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6413 | $ 0.64 |
10+ | $ 0.5177 | $ 5.18 |
30+ | $ 0.4544 | $ 13.63 |
100+ | $ 0.3926 | $ 39.26 |
500+ | $ 0.3555 | $ 177.75 |
1,000+ | $ 0.3369 | $ 336.90 |
Standard Packaging 10/Full
Tube | ||