XKB Connection X1511WRS-13HF-LPSW
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1511WRS-13HF-LPSW |
| LCSC Part # | C2882021 |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 13POS 1.5mm |
| Datasheet | XKB Connection X1511WRS-13HF-LPSW |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 350V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | LCP | |
| Pin Structure | 1x13P | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 350V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | LCP | |
| Pin Structure | 1x13P | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4065 | $ 0.41 |
| 200+ | $ 0.1573 | $ 31.46 |
| 500+ | $ 0.1518 | $ 75.90 |
| 1,000+ | $ 0.1491 | $ 149.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 350V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | LCP | |
| Pin Structure | 1x13P | |
| Row Spacing | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 350V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 13 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Number of PINs | 13P | |
| Contact Plating | Tin | |
| Operating Temperature | -55℃~+105℃ | |
| Plastic Material | LCP | |
| Pin Structure | 1x13P | |
| Row Spacing | - |
Help & FeedbackShow similar products (0) >
C2882021 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

