TOSHIBA 2SK209-Y(TE85L,F)
| Manufacturer | |
| MPN | 2SK209-Y(TE85L,F) |
| LCSC Part # | C2880444 |
| Packaging | SOT-346 |
| Customer # | |
| Key Attributes | Field Effect Transistor, Silicon N Channel Junction Type, Audio Frequency Low Noise Amplifier Applications |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-346 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 13pF | |
| Operating Temperature | - | |
| Drain Current (Idss) | 14mA | |
| Pd - Power Dissipation | 150mW | |
| Number | - | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| Configuration | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TOSHIBA Field Effect Transistor Silicon N Channel Junctio 2SK209 for Audio Frequency Low Noise Amplifier Applications
Features
AI Translation
- High IYfsI: IYfsI = 15 mS (typ.) at VDS = 10 V, VGS = 0
- High breakdown voltage: ΔVGDS = -50 V
- Low noise: NF = 1.0 dB (typ.) at VDS = 10 V, ID = 0.5 mA, f = 1 kHz, RG = 1 kΩ
- High input impedance: IGSS = -1 nA (max) at VGS = -30 V
- Small package
Applications
AI Translation
- Audio Frequency Low Noise Amplifier
In-Stock: 21,090
21,090 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2052 | $ 1.03 |
| 50+ | $ 0.1555 | $ 7.78 |
| 150+ | $ 0.1342 | $ 20.13 |
| 500+ | $ 0.1077 | $ 53.85 |
| 3,000+ | $ 0.0958 | $ 287.40 |
| 6,000+ | $ 0.0887 | $ 532.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-346 | |
| FET Type | N-Channel | |
| Ciss-Input Capacitance | 13pF | |
| Operating Temperature | - | |
| Drain Current (Idss) | 14mA | |
| Pd - Power Dissipation | 150mW | |
| Number | - | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| Configuration | - | |
| RDS(on) | - | |
| Gate-Source Breakdown Voltage (Vgss) | - | |
| Gate-Source Cutoff Voltage (VGS(off)) | - | |
| Output Capacitance(Coss) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TOSHIBA Field Effect Transistor Silicon N Channel Junctio 2SK209 for Audio Frequency Low Noise Amplifier Applications
Features
AI Translation
- High IYfsI: IYfsI = 15 mS (typ.) at VDS = 10 V, VGS = 0
- High breakdown voltage: ΔVGDS = -50 V
- Low noise: NF = 1.0 dB (typ.) at VDS = 10 V, ID = 0.5 mA, f = 1 kHz, RG = 1 kΩ
- High input impedance: IGSS = -1 nA (max) at VGS = -30 V
- Small package
Applications
AI Translation
- Audio Frequency Low Noise Amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



