TOSHIBA 1SS389(TPH3,F)
| Manufacturer | |
| MPN | 1SS389(TPH3,F) |
| LCSC Part # | C2880439 |
| Packaging | SOD-523 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 10V SOD-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 10V | |
| Voltage - Forward(Vf@If) | 500mV@100mA | |
| Reverse Leakage Current (Ir) | 20uA@10V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High Speed Switching Application
Features
AI Translation
- Small package
- Low forward voltage: VF = 0.23V (typ.) aIF = 5mA
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0751 | $ 0.38 |
| 50+ | $ 0.0587 | $ 2.94 |
| 150+ | $ 0.0505 | $ 7.58 |
| 500+ | $ 0.0443 | $ 22.15 |
| 2,500+ | $ 0.0394 | $ 98.50 |
| 4,000+ | $ 0.0369 | $ 147.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TOSHIBA | |
| Packaging | SOD-523 | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 10V | |
| Voltage - Forward(Vf@If) | 500mV@100mA | |
| Reverse Leakage Current (Ir) | 20uA@10V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
High Speed Switching Application
Features
AI Translation
- Small package
- Low forward voltage: VF = 0.23V (typ.) aIF = 5mA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



