LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

ST STTH30RQ06W

Produttore
Cod. Prod.
STTH30RQ06W
Cod. LCSC
C2880421
Imballo
DO-247
Numero Cliente
Attr. chiave
Diode 600V 30A DO-247
Scheda TecnicaST STTH30RQ06W
Conformità RoHS3 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ProduttoreST
ImballoDO-247
Reverse Recovery Time (trr)55ns
Diode Configuration-
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)2.95V@30A
Reverse Leakage Current (Ir)40uA@600V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified30A

Descrizione

Traduzione AI

STTH30RQ06 is developed for applications requiring high-voltage secondary rectification in LLC full-bridge topologies. It is also suitable for switching power supplies and industrial applications as a rectifier, freewheeling, and clamping diode.

Caratteristiche

Traduzione AI
  • High junction temperature capability
  • Ultrafast soft recovery characteristics
  • Low reverse current
  • Low thermal resistance
  • Reduced switching and conduction losses
  • Minimum 5.38 mm anode-to-cathode creepage distance in D²PAK HV package (with top coating)
  • ECOPACK2 compliant (for DO-247, TO-220AC, DO-247 LL packages)

Applicazioni

Traduzione AI
  • Output rectification
  • Power Factor Correction (PFC)
  • Uninterruptible Power Supply (UPS)
  • Air conditioning
  • Charging stations