TAI-TECH TMPA0402SP-R22MN
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPA0402SP-R22MN |
| LCSC Part # | C2880098 |
| Packaging | SMD,4.1x4.5mm |
| Customer # | |
| Key Attributes | FIXED IND 220nH 14A 4.8mΩ SMD,4.1x4.5mm |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.1x4.5mm | |
| Current Rating | 14A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.8mΩ | |
| Current - Saturation(Isat) | 15A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.1x4.5mm | |
| Current Rating | 14A |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.8mΩ | |
| Current - Saturation(Isat) | 15A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1572 | $ 0.79 |
| 50+ | $ 0.1104 | $ 5.52 |
| 150+ | $ 0.0904 | $ 13.56 |
| 500+ | $ 0.0654 | $ 32.70 |
| 3,000+ | $ 0.0543 | $ 162.90 |
| 6,000+ | $ 0.0476 | $ 285.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.1x4.5mm | |
| Current Rating | 14A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.8mΩ | |
| Current - Saturation(Isat) | 15A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,4.1x4.5mm | |
| Current Rating | 14A |
| Type | Description | |
|---|---|---|
| Inductance | 220nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 4.8mΩ | |
| Current - Saturation(Isat) | 15A |
Report an ErrorShow similar products (0) >
C2880098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



