TAI-TECH TMPA1265SP-4R7MN-D
| Manufacturer | TAI-TECHAsian Brands |
| MPN | TMPA1265SP-4R7MN-D |
| LCSC Part # | C2880057 |
| Packaging | SMD,13.5x12.6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 20A 6.8mΩ SMD,12.6x13.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 20A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 6.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 6.8mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 4,376
4,376 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7845 | $ 0.78 |
| 10+ | $ 0.6478 | $ 6.48 |
| 30+ | $ 0.5795 | $ 17.39 |
| 100+ | $ 0.5127 | $ 51.27 |
| 500+ | $ 0.4493 | $ 224.65 |
| 1,000+ | $ 0.4281 | $ 428.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 20A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 6.8mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TAI-TECH | |
| Packaging | SMD,13.5x12.6mm | |
| Current Rating | 20A |
| Type | Description | |
|---|---|---|
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 25A | |
| DC Resistance(DCR) | 6.8mΩ |
Report an ErrorShow similar products (0) >
C2880057 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



