LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAI-TECH BPH403025R5-530T product image
  • BPH403025R5-530T thumbnail 1
  • BPH403025R5-530T thumbnail 2
  • BPH403025R5-530T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAI-TECH BPH403025R5-530TRoHS

Manufacturer
TAI-TECHAsian Brands
MPN
BPH403025R5-530T
LCSC Part #
C2880047
Packaging
SMD,4.7x3.1mm
Customer #
Key Attributes
FERRITE BEAD 53Ω SMD 1LN
Datasheetpdf iconTAI-TECH BPH403025R5-530T
In-Stock: 169,320
169,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0456$ 0.46
100+$ 0.037$ 3.70
500+$ 0.0304$ 15.20
1,000+$ 0.0272$ 27.20
5,000+$ 0.0246$ 123.00
10,000+$ 0.0233$ 233.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerTAI-TECH
PackagingSMD,4.7x3.1mm
DC Resistance(DCR)0.6mΩ
Operating Temperature-40℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating35A
Impedance @ Frequency53Ω@100MHz

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 100% lead (Pb)-free, halogen-free, and RoHS compliant
  • Operating temperature range: -40~+125℃ (including self-heating)