TAI-TECH BPH853025R5-101T
| Manufacturer |
TAI-TECH
Asian Brands |
| Mfr. Part # | BPH853025R5-101T |
| LCSC Part # | C2880046 |
| Package | SMD,9x3mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 100Ω SMD 1LN |
| Description | 100Ω@100MHz 1 Line Ferrite Bead SMD,9x3mm 30A 1mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TAI-TECH | |
| Package | SMD,9x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
51,780
51,780
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0602 | $ 0.60 |
100+ | $ 0.0471 | $ 4.71 |
500+ | $ 0.046 | $ 23.00 |
1,000+ | $ 0.0411 | $ 41.10 |
5,000+ | $ 0.0372 | $ 186.00 |
10,000+ | $ 0.0352 | $ 352.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$