CBI MMBT7002K
| Manufacturer | CBIAsian Brands |
| MPN | MMBT7002K |
| LCSC Part # | C2879714 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 300mA SOT-23 |
| Datasheet | CBI MMBT7002K |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 25pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 4Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 25pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 300mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 4Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on resistance RDS(ON)
- Low gate threshold voltage
- Low input capacitance
- ESD protected up to 2KV
In-Stock: 2,760
2,760 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0241 | $ 0.48 |
| 200+ | $ 0.019 | $ 3.80 |
| 600+ | $ 0.0161 | $ 9.66 |
| 3,000+ | $ 0.0127 | $ 38.10 |
| 9,000+ | $ 0.0112 | $ 100.80 |
| 21,000+ | $ 0.0104 | $ 218.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 25pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 300mA | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 4Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CBI | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 25pF | |
| Pd - Power Dissipation | 350mW | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 300mA |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| RDS(on) | 4Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 50pF | |
| Gate Charge(Qg) | - | |
| Vgs | ±20V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on resistance RDS(ON)
- Low gate threshold voltage
- Low input capacitance
- ESD protected up to 2KV
C2879714 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



