TI LM3269TLE/NOPB
| Manufacturer | |
| Mfr. Part # | LM3269TLE/NOPB |
| LCSC Part # | C2879620 |
| Package | DSBGA-12 |
| Customer # | |
| Description | Buck-Boost 2.4MHz Adjustable 750mA 2.7V~5.5V DSBGA-12 Special Purpose Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators | |
| Manufacturer | TI | |
| Package | DSBGA-12 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
20
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6494 | $ 2.65 |
10+ | $ 2.583 | $ 25.83 |
30+ | $ 2.5388 | $ 76.16 |
100+ | $ 2.4946 | $ 249.46 |
Standard Packaging 250/Full
Reel | ||
Better price for more quantity?
$