TI BQ27Z561YPHR-R1
| Manufacturer | |
| MPN | BQ27Z561YPHR-R1 |
| LCSC Part # | C2879619 |
| Packaging | DSBGA-12 |
| Customer # | |
| Key Attributes | ImpedanceTrack battery fuel gauge solution suitable for single-cell lithium-ion battery packs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Features | Constant current charging;Constant voltage charging | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.9uA | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2V~5.5V | |
| The Chip Type | Monitoring IC | |
| Interface | I2C;HDQ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5919 | $ 1.59 |
| 10+ | $ 1.3231 | $ 13.23 |
| 30+ | $ 1.175 | $ 35.25 |
| 100+ | $ 1.0076 | $ 100.76 |
| 500+ | $ 0.9336 | $ 466.80 |
| 1,000+ | $ 0.8998 | $ 899.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | TI | |
| Packaging | DSBGA-12 | |
| Features | Constant current charging;Constant voltage charging | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 1.9uA | |
| Type of Battery | Lithium Battery | |
| Operating Voltage | 2V~5.5V | |
| The Chip Type | Monitoring IC | |
| Interface | I2C;HDQ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



