TI LM3533TMX-40/NOPB
| Produttore | |
| Cod. Prod. | LM3533TMX-40/NOPB |
| Cod. LCSC | C2879603 |
| Imballo | DSBGA-20 |
| Numero Cliente | |
| Attr. chiave | 7 40V 30mA 2.7V~5.5V DSBGA-20 LED Drivers RoHS |
| Scheda Tecnica | TI LM3533TMX-40/NOPB |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | TI | |
| Imballo | DSBGA-20 | |
| Frequency - Switching | 500kHz;1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 7 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 40V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Topology | Boost;Charge Pump | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | TI | |
| Imballo | DSBGA-20 | |
| Frequency - Switching | 500kHz;1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 7 | |
| Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 40V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Topology | Boost;Charge Pump | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
Descrizione
Drives two parallel high-voltage LED strings for display and keyboard backlighting; supports high-voltage LED strings with output voltages up to 40V at up to 90% efficiency; up to 30mA sink current per string (backlight and indicator); 8-bit programmable backlight code for 14-bit exponential dimming; selectable analog ALS input with 128 programmable gain settings or PWM ALS input with internal low-pass filter; PWM input for content-adaptive brightness control; five low-voltage current sinks for indicator LEDs; integrated charge pump for improved efficiency and VIN operating range; internal pattern generation engine; fully programmable LED grouping and control; 4 configurable overvoltage protection thresholds (16V, 24V, 32V, and 40V); 500kHz and 1MHz programmable switching frequency; 27mm² total solution size.
Caratteristiche
- Drives two parallel high-voltage LED strings for display and keyboard backlighting
- Supports high-voltage LED strings up to 40V output with up to 90% efficiency
- Up to 30mA sink current per string (backlight and indicator)
- 8-bit programmable backlight code for 14-bit exponential dimming
- Selectable analog ALS input with 128 programmable gain settings or PWM ALS input with internal low-pass filter
- PWM input for content-adaptive brightness control
- Five low-voltage current sinks for indicator LEDs
- Integrated charge pump for improved efficiency and VIN operating range
- Internal pattern generation engine
- Fully programmable LED grouping and control
- 4 configurable overvoltage protection thresholds (16V, 24V, 32V, and 40V)
- 500kHz and 1MHz programmable switching frequency
- 27mm² total solution size
Applicazioni
- Power display, keypad, and indicator lighting for smartphone illumination
- RGB indicator driver
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 1.882 | $ 1.88 |
| 200+ | $ 0.7294 | $ 145.88 |
| 500+ | $ 0.704 | $ 352.00 |
| 1,000+ | $ 0.6913 | $ 691.30 |
Package Standard3000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | TI | |
| Imballo | DSBGA-20 | |
| Frequency - Switching | 500kHz;1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 7 | |
| Type | - | |
| Switch tube (built-in/external) | - | |
| Output Voltage | 40V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Topology | Boost;Charge Pump | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers | |
| Produttore | TI | |
| Imballo | DSBGA-20 | |
| Frequency - Switching | 500kHz;1MHz | |
| Dimming | PWM;Analog | |
| Voltage - Input(AC) | - | |
| Number of Channels | 7 | |
| Type | - |
| Tipo | Descrizione | |
|---|---|---|
| Switch tube (built-in/external) | - | |
| Output Voltage | 40V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 30mA | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Topology | Boost;Charge Pump | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 2.7V~5.5V |
Descrizione
Drives two parallel high-voltage LED strings for display and keyboard backlighting; supports high-voltage LED strings with output voltages up to 40V at up to 90% efficiency; up to 30mA sink current per string (backlight and indicator); 8-bit programmable backlight code for 14-bit exponential dimming; selectable analog ALS input with 128 programmable gain settings or PWM ALS input with internal low-pass filter; PWM input for content-adaptive brightness control; five low-voltage current sinks for indicator LEDs; integrated charge pump for improved efficiency and VIN operating range; internal pattern generation engine; fully programmable LED grouping and control; 4 configurable overvoltage protection thresholds (16V, 24V, 32V, and 40V); 500kHz and 1MHz programmable switching frequency; 27mm² total solution size.
Caratteristiche
- Drives two parallel high-voltage LED strings for display and keyboard backlighting
- Supports high-voltage LED strings up to 40V output with up to 90% efficiency
- Up to 30mA sink current per string (backlight and indicator)
- 8-bit programmable backlight code for 14-bit exponential dimming
- Selectable analog ALS input with 128 programmable gain settings or PWM ALS input with internal low-pass filter
- PWM input for content-adaptive brightness control
- Five low-voltage current sinks for indicator LEDs
- Integrated charge pump for improved efficiency and VIN operating range
- Internal pattern generation engine
- Fully programmable LED grouping and control
- 4 configurable overvoltage protection thresholds (16V, 24V, 32V, and 40V)
- 500kHz and 1MHz programmable switching frequency
- 27mm² total solution size
Applicazioni
- Power display, keypad, and indicator lighting for smartphone illumination
- RGB indicator driver
C2879603 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

